341-074-524-208

Heilind Number:EDA341-074-524-208
Manufacturer:EDAC
Manufacturer Number:341-074-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-524-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, designed for seamless integration onto PCBs, features a vibrant green color for easy identification. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety in operation. The connector boasts two rows of copper alloy contacts, offering a total of 74 positions with a pitch of .1 inches. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.