341-074-555-201

Heilind Number:EDA341-074-555-201
Manufacturer:EDAC
Manufacturer Number:341-074-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-555-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for superior performance. Featuring a vibrant green hue, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 74 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable electrical conductivity. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is suitable for various environments. With a pitch of .1 in and row spacing of .14 in, it provides precise and stable connections. Its straight mount orientation simplifies installation, making it ideal for your PCB assembly needs. Elevate your connectivity solutions with this high-quality Card Edge Connector.