341-074-555-203

Heilind Number:EDA341-074-555-203
Manufacturer:EDAC
Manufacturer Number:341-074-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .14 inches, it facilitates efficient data transmission with a rated amperage of 3A. Perfect for high-performance electronic systems, it offers 74 positions for comprehensive connectivity. Designed for straight mount orientation, it guarantees a secure fit for your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for various industrial applications. Upgrade your connectivity with this essential component, available in our extensive range of board-to-board connectors.