341-074-555-204

Heilind Number:EDA341-074-555-204
Manufacturer:EDAC
Manufacturer Number:341-074-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-555-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, making it ideal for demanding applications. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the 74 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Whether you're a professional in need of top-tier connectivity solutions or a DIY enthusiast looking to elevate your projects, our Card Edge Connector is the perfect choice. Upgrade your PCB assembly process today and experience seamless, efficient connectivity like never before.