341-074-555-207

Heilind Number:EDA341-074-555-207
Manufacturer:EDAC
Manufacturer Number:341-074-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component boasting a vibrant green hue. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 74 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential solution for your board-to-board PCB connection needs. Elevate your electronic projects with this high-quality component.