341-074-556-202

Heilind Number:EDA341-074-556-202
Manufacturer:EDAC
Manufacturer Number:341-074-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. A vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts offering 74 positions, this connector facilitates high-speed data transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Its straight mount orientation simplifies installation, making it a perfect choice for your connectivity needs. Elevate your PCB design with this essential component.