341-074-556-203

Heilind Number:EDA341-074-556-203
Manufacturer:EDAC
Manufacturer Number:341-074-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-556-203

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and is meticulously crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 74 positions, it ensures efficient data transmission. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Secure it in a straight mount orientation for a reliable connection every time. Elevate your PCB designs with this essential component.