341-074-556-204

Heilind Number:EDA341-074-556-204
Manufacturer:EDAC
Manufacturer Number:341-074-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-556-204

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for efficiency, this connector boasts a vibrant Green color and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows of high-quality Copper Alloy contacts, it offers a secure and stable connection for up to 74 positions. Featuring a compact .1-inch pitch and .14-inch row spacing, it facilitates precise and streamlined PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this connector's superior quality and performance for your connectivity needs. Elevate your projects with seamless board-to-board connectivity.