341-074-556-207

Heilind Number:EDA341-074-556-207
Manufacturer:EDAC
Manufacturer Number:341-074-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-556-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. Engineered for durability, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows and a total of 74 positions, this connector offers ample connectivity options with a pitch of .1 inches and row spacing of .14 inches. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your board-to-board connections with this essential component.