341-074-556-208

Heilind Number:EDA341-074-556-208
Manufacturer:EDAC
Manufacturer Number:341-074-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 74 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. With a pitch of .1 in and row spacing of .14 in, it guarantees precise alignment. Its straight mount orientation simplifies installation, making it ideal for various projects in the electronics industry. Upgrade your PCB setup with this essential connector, a must-have in any technician's toolkit.