341-074-560-202

Heilind Number:EDA341-074-560-202
Manufacturer:EDAC
Manufacturer Number:341-074-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-560-202

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless connectivity in electronic devices. Designed with precision and durability in mind, this connector boasts a sleek green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3 A amperage rating, it can handle power-intensive tasks with ease. Featuring two rows of 74 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise placement on the board. Whether you require straight or right-angle mounting, this connector accommodates your layout preferences. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this essential component for seamless board-to-board connections in your electronic designs.