341-074-560-203

Heilind Number:EDA341-074-560-203
Manufacturer:EDAC
Manufacturer Number:341-074-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing allow for seamless integration, offering a total of 74 positions for versatile connectivity. Whether used in straight or right-angle mount orientations, its robust construction guarantees stability in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your board-to-board connections. Elevate your electronic designs with this essential component.