341-074-560-204

Heilind Number:EDA341-074-560-204
Manufacturer:EDAC
Manufacturer Number:341-074-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-560-204

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .14 inches, you can achieve precise and reliable connections every time. Featuring 74 positions and an amperage rating of 3A, it's perfect for various electronic applications. Its straight mount orientation and wide operating temperature range (-40°C to 105°C) offer flexibility in installation and usage. Upgrade your connector game with this essential component for efficient and robust circuitry.