341-074-560-207

Heilind Number:EDA341-074-560-207
Manufacturer:EDAC
Manufacturer Number:341-074-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-560-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also delivers reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and 74 positions, this connector offers ample space for seamless board-to-board integration. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various applications, this connector is a must-have in your electronic components arsenal.