341-074-560-208

Heilind Number:EDA341-074-560-208
Manufacturer:EDAC
Manufacturer Number:341-074-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Crafted with precision, this connector features two rows of 74 positions, ensuring seamless integration within your electronic systems. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for optimal performance. The copper alloy contact material ensures robust and low-resistance connections, while the green color coding allows for easy identification. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Whether you're designing industrial equipment or consumer electronics, our Card Edge Connector is the perfect solution for your connectivity needs.