341-076-500-201

Heilind Number:EDA341-076-500-201
Manufacturer:EDAC
Manufacturer Number:341-076-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-500-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and a total of 76 positions, it offers ample space for efficient signal transmission. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Elevate your projects with this high-quality connector, and experience seamless data transfer like never before.