341-076-500-207

Heilind Number:EDA341-076-500-207
Manufacturer:EDAC
Manufacturer Number:341-076-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-500-207

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for optimal performance. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring reliable power delivery at 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and longevity. With two rows of copper alloy contacts and a pitch of .1 inch, it allows for seamless board-to-board connections. The 76 positions accommodate multiple components, making it ideal for complex electronic systems. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Upgrade your connectivity with this essential component.