341-076-520-201

Heilind Number:EDA341-076-520-201
Manufacturer:EDAC
Manufacturer Number:341-076-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row construction and 76 positions available, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .14 inches, it facilitates precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Elevate your electronic assemblies with this essential component.