341-076-520-202

Heilind Number:EDA341-076-520-202
Manufacturer:EDAC
Manufacturer Number:341-076-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Engineered for top performance, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Its two rows of Copper Alloy contacts feature a .1-inch pitch and .14-inch row spacing, accommodating a total of 76 positions for seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it ensures reliable functionality in diverse environments. Upgrade your setup with this essential component, ideal for a wide range of applications in the realm of PCB connectivity.