341-076-520-203

Heilind Number:EDA341-076-520-203
Manufacturer:EDAC
Manufacturer Number:341-076-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-520-203

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a vibrant green color, this connector is as visually pleasing as it is functional. With an amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and a total of 76 positions, it offers ample connection options. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB layouts with this high-quality Card Edge Connector.