341-076-520-204

Heilind Number:EDA341-076-520-204
Manufacturer:EDAC
Manufacturer Number:341-076-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient circuit board connections. Designed with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a sleek green color, it not only stands out visually but also meets industry standards for easy identification. The robust construction includes Copper Alloy contact material, guaranteeing low contact resistance and superior conductivity. Boasting two rows and 76 positions, it offers ample space for multiple connections, while the .1-inch pitch and .14-inch row spacing ensure precise alignment. Whether for industrial machinery or electronic devices, this connector is perfect for applications requiring a current rating of 3A. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance versatility, making it suitable for a variety of projects. Upgrade your connectivity solutions with this essential component, a must-have in the world of PCB connectors.