341-076-520-207

Heilind Number:EDA341-076-520-207
Manufacturer:EDAC
Manufacturer Number:341-076-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-520-207

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transfer with minimal interference. Featuring 76 positions and a straight mount orientation, it facilitates easy installation and maintenance. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Explore its full potential in enhancing connectivity in your projects.