341-076-521-203

Heilind Number:EDA341-076-521-203
Manufacturer:EDAC
Manufacturer Number:341-076-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-521-203

Detailed Description

Enhance your PCB connections with this Card Edge Connector, featuring a vibrant green hue for easy identification. Built for efficiency, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts spaced at a pitch of .1 inches and .14 inches between rows, it offers reliable connectivity for 76 positions. Designed for seamless integration, its straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for ensuring optimal performance in your electronic assemblies. Browse our selection to discover more cutting-edge connectors for your project needs.