341-076-521-207

Heilind Number:EDA341-076-521-207
Manufacturer:EDAC
Manufacturer Number:341-076-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-521-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and a total of 76 positions, this connector ensures efficient data transfer. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .1-inch pitch and .14-inch row spacing offer easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this component is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential connector.