341-076-521-208

Heilind Number:EDA341-076-521-208
Manufacturer:EDAC
Manufacturer Number:341-076-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-521-208

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its two-row configuration and 76 positions ensure ample connectivity for your devices. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .14 inches, this connector offers efficient and space-saving connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're working on a personal project or a commercial application, this connector is a versatile and essential component. Explore its full potential in enhancing your PCB connections.