341-076-522-201

Heilind Number:EDA341-076-522-201
Manufacturer:EDAC
Manufacturer Number:341-076-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in achieving seamless data transmission. Designed for optimal performance, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 76 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transfer, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both indoor and outdoor use. Trust in its straight mount orientation to streamline your assembly process and maintain a secure connection. Upgrade your PCB setup with this essential component, perfect for various projects in the electronic industry.