341-076-522-204

Heilind Number:EDA341-076-522-204
Manufacturer:EDAC
Manufacturer Number:341-076-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant Green color and is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various operating environments. With a double row configuration and 76 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts provide efficient power transfer, with a 3A amperage rating suitable for most applications. The .1 inch pitch and .14 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your toolkit for efficient PCB assembly. Trust in its quality and performance for seamless connectivity solutions.