341-076-524-201

Heilind Number:EDA341-076-524-201
Manufacturer:EDAC
Manufacturer Number:341-076-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-524-201

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector, designed for seamless integration in electronics assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in demanding industrial environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows with a total of 76 positions spaced at a pitch of .1 inches, it facilitates precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for seamless and durable connections in your PCB designs.