341-076-524-202

Heilind Number:EDA341-076-524-202
Manufacturer:EDAC
Manufacturer Number:341-076-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-524-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows of copper alloy contacts, each positioned at .1-inch pitch and .14-inch row spacing, it guarantees efficient signal transmission. Boasting 76 positions in total, it offers ample connectivity options for your circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your PCB connections with this essential component.