341-076-524-207

Heilind Number:EDA341-076-524-207
Manufacturer:EDAC
Manufacturer Number:341-076-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-524-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision, this connector offers seamless integration for your circuit boards. The vibrant green color adds a touch of sophistication, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity for optimal performance. Featuring two rows and 76 positions, it provides ample connectivity options. The .1-inch pitch and .14-inch row spacing offer precise alignment, making it ideal for various applications. Whether for industrial or commercial use, its straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Elevate your connectivity solutions with this essential component.