341-076-524-208

Heilind Number:EDA341-076-524-208
Manufacturer:EDAC
Manufacturer Number:341-076-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-524-208

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row layout and 76 positions, it offers ample connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and precise .1 inch pitch make for easy and secure installation. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.