341-076-555-201

Heilind Number:EDA341-076-555-201
Manufacturer:EDAC
Manufacturer Number:341-076-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-555-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector in a striking Green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 76 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, ensures reliable conductivity, while the tight pitch of .1 in and row spacing of .14 in allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for seamless integration onto your board, making it an essential component for your electronic projects.