341-076-555-202

Heilind Number:EDA341-076-555-202
Manufacturer:EDAC
Manufacturer Number:341-076-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-555-202

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double row layout and 76 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for any electronic project.