341-076-555-203

Heilind Number:EDA341-076-555-203
Manufacturer:EDAC
Manufacturer Number:341-076-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and 76 positions, it offers ample space for efficient signal transmission. Crafted with precision, the connectors boast copper alloy contacts, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component, meeting all your connectivity needs with ease.