341-076-555-204

Heilind Number:EDA341-076-555-204
Manufacturer:EDAC
Manufacturer Number:341-076-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-555-204

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging conditions. With two rows of 76 positions each, this connector offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The .1 inch pitch and .14 inch row spacing make it easy to integrate into your design. Whether for industrial, commercial, or consumer electronics, this connector is a versatile solution for your connectivity needs.