341-076-555-207

Heilind Number:EDA341-076-555-207
Manufacturer:EDAC
Manufacturer Number:341-076-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a sleek green design, this connector offers durable performance with a 3A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable signal transmission. With 76 positions spread across 2 rows at a pitch of .1 inches and a row spacing of .14 inches, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal for various applications. Elevate your connectivity game with this essential device.