341-076-555-208

Heilind Number:EDA341-076-555-208
Manufacturer:EDAC
Manufacturer Number:341-076-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-555-208

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant green. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of durable Copper Alloy, this connector ensures reliable performance in any application. Featuring two rows of 76 positions with a pitch of .1 inches and row spacing of .14 inches, it offers seamless connectivity for your electronic devices. Designed for straight mounting orientation, it is easy to install on your PCBs. Operating smoothly in temperature ranges from -40 to 105°C, this connector is perfect for both industrial and commercial use. Upgrade your connections today and experience the difference in efficiency and reliability.