341-076-556-201

Heilind Number:EDA341-076-556-201
Manufacturer:EDAC
Manufacturer Number:341-076-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 76 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore our full range of PCB connectors for more options tailored to your requirements.