341-076-556-202

Heilind Number:EDA341-076-556-202
Manufacturer:EDAC
Manufacturer Number:341-076-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that seamlessly integrates into your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Featuring two rows and 76 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the narrow pitch of .1 inch and row spacing of .14 inch optimize space utilization on your board. Designed for straight mount orientation, it's easy to install and suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your system's performance with this essential component.