341-076-556-203

Heilind Number:EDA341-076-556-203
Manufacturer:EDAC
Manufacturer Number:341-076-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-556-203

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector in a sleek green finish. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a variety of environments. With a double row configuration and 76 positions, it offers ample connectivity options for your applications. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .14-inch row spacing allow for easy and secure mating. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Elevate your connectivity solutions with this essential component.