341-076-556-204

Heilind Number:EDA341-076-556-204
Manufacturer:EDAC
Manufacturer Number:341-076-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-556-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, its durable construction ensures secure and reliable performance. With a dual-row design and a total of 76 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and precise pitch of .1 inches make installation a breeze. Upgrade your PCB interconnectivity with this essential component.