341-076-556-207

Heilind Number:EDA341-076-556-207
Manufacturer:EDAC
Manufacturer Number:341-076-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 76 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures efficient power transmission with a maximum amperage of 3 A. Its precise .1 inch pitch and .14 inch row spacing guarantee optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Whether you require straight or right-angle mounting, its versatile design accommodates your specific needs. Elevate your PCB assembly with this high-performance Card Edge Connector.