341-076-556-208

Heilind Number:EDA341-076-556-208
Manufacturer:EDAC
Manufacturer Number:341-076-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1 inch pitch and .14 inch row spacing, along with its 76 positions, facilitate seamless board-to-board connections. Engineered for versatility, this connector supports straight mounting orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic projects with this essential component.