341-076-560-203

Heilind Number:EDA341-076-560-203
Manufacturer:EDAC
Manufacturer Number:341-076-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-560-203

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in every application. With two rows of copper alloy contacts offering a pitch of .1 inches and row spacing of .14 inches, this connector provides optimal signal transmission. Boasting 76 positions, it allows for extensive connectivity possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments and applications, guaranteeing consistent performance. Upgrade your circuitry with this essential component.