341-076-560-204

Heilind Number:EDA341-076-560-204
Manufacturer:EDAC
Manufacturer Number:341-076-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-560-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for precision and durability, this connector features a double-row configuration with 76 positions, allowing for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments, with a contact material of Copper Alloy for optimal conductivity. The .1 inch pitch and .14 inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component in your electronic projects. Trust in its quality and performance to elevate your connectivity solutions.