341-076-560-208

Heilind Number:EDA341-076-560-208
Manufacturer:EDAC
Manufacturer Number:341-076-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-560-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring efficient power transmission. With a double-row configuration and a total of 76 positions, this connector offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for seamless integration onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this green-colored connector for robust and secure board-to-board connections in your projects.