341-078-500-202

Heilind Number:EDA341-078-500-202
Manufacturer:EDAC
Manufacturer Number:341-078-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-500-202

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows and 78 positions, it offers ample connectivity options for your devices. The copper alloy contact material and a pitch of .1 inch ensure reliable data transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Explore our full range of products for more innovative solutions in the world of connectors.