341-078-500-207

Heilind Number:EDA341-078-500-207
Manufacturer:EDAC
Manufacturer Number:341-078-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-500-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Engineered for high performance, this connector features a contact material of Copper Alloy, ensuring reliable conductivity. With a housing material of UL 94V-0 Thermoplastic Polyester, it guarantees safety and durability. Boasting a dual-row design with 78 positions, it offers ample connectivity options, while a pitch of .1 inches and row spacing of .14 inches ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our product to deliver seamless board-to-board connections for your electronic devices.