341-078-520-201

Heilind Number:EDA341-078-520-201
Manufacturer:EDAC
Manufacturer Number:341-078-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-520-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant Green color, this connector boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With an amperage rating of 3 A, it offers efficient power transmission, while the Copper Alloy contact material guarantees secure and stable connections. Its double-row design with 78 positions allows for versatile connectivity options, and a pitch of .1 inches and row spacing of .14 inches ensure precise alignment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications in the field of connectors and PCB technology. Upgrade your setups with this essential component for seamless board-to-board connections.