341-078-520-202

Heilind Number:EDA341-078-520-202
Manufacturer:EDAC
Manufacturer Number:341-078-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-520-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green hue not only adds a pop of color but also signifies its durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a current rating of 3 A, this connector boasts optimal power distribution. Featuring two rows and 78 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise placement. Engineered for versatility, it can be mounted straight onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our wide range of connectors for all your PCB needs.